Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.570 |
10+ | € 1.560 |
25+ | € 1.540 |
50+ | € 1.530 |
100+ | € 1.520 |
250+ | € 1.510 |
500+ | € 1.490 |
1000+ | € 1.480 |
Product Information
Product Overview
The LM380N-8/NOPB is a 2.5W Class-D Audio Power Amplifier for consumer applications. In order to hold system cost to a minimum, gain is internally fixed at 34dB. An unique input stage allows ground referenced input signals. The output automatically self-centers to one-half the supply voltage. The output is short circuit proof with internal thermal limiting. The package outline is standard dual-in-line. The LM380N uses a copper lead-frame. The center three pins on either side comprise a heat sink. This makes the device easy to use in standard PC layouts. Uses include simple phonograph amplifiers, intercoms, line drivers, teaching machine outputs, alarms, ultrasonic drivers, TV sound systems, AM-FM radio, small servo drivers, power converters, etc.
- Wide supply voltage range
- Low quiescent power drain
- Voltage gain fixed at 50
- High peak current capability
- Input referenced to GND
- High input impedance
- Low distortion
- Quiescent output voltage is at one-half of the supply voltage
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Consumer Electronics
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2.5W x 1 @ 8Ohm
1Channels
DIP
8ohm
Through Hole
70°C
-
No SVHC (27-Jun-2018)
AB
1 Channel
AB
10V to 22V
8Pins
1 x Mono
0°C
-
-
DIP
-
2.5W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate