Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.690 |
10+ | € 2.350 |
25+ | € 1.950 |
50+ | € 1.750 |
100+ | € 1.610 |
250+ | € 1.500 |
500+ | € 1.420 |
1000+ | € 1.370 |
Product Information
Product Overview
The LM324M/NOPB is a low power QUAD Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. The LM124 series can directly operate off of the standard 5V power supply voltage which is used in digital systems and easily provides the required interface electronics without requiring the additional ±15V power supplies.
- Internally frequency compensated for unity gain
- 100dB Large DC voltage gain
- 45nA Low input biasing current
- 2mV Low input offset voltage
- 5nA Offsets current
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Military rated
- Green product and no Sb/Br
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Channels
0.5V/µs
SOIC
Low Power
2mV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1MHz
3V to 32V
14Pins
-
45nA
0°C
-
MSL 1 - Unlimited
SOIC
1MHz
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate