Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.220 |
10+ | € 0.151 |
100+ | € 0.115 |
500+ | € 0.0993 |
1000+ | € 0.0926 |
5000+ | € 0.0831 |
10000+ | € 0.0792 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM258DGKR
Order Code3117014
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-20nA
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Product Overview
The LM258DGKR is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Internal frequency compensation
- 0.7mA Typical low supply-current drain
- 3mV Typical input offset voltage
- 2nA Typical input offset current
- 20nA Typical input bias current
- 32V Differential input voltage range equal to maximum-rated supply voltage
- 100dB Typical open-loop differential voltage gain
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
700kHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
700kHz
Slew Rate
0.3V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability