Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.940 |
10+ | € 2.200 |
25+ | € 2.020 |
50+ | € 1.920 |
100+ | € 1.820 |
250+ | € 1.720 |
500+ | € 1.620 |
1000+ | € 1.590 |
Product Information
Product Overview
The INA168NA/250 is a high-side unipolar Current-shunt Monitor features a wide input common-mode voltage range, low quiescent current and enable use in a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7 to 60V. Quiescent current is only 25µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The monitor converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
- Complete unipolar high-side current measurement circuit
- Wide supply and common-mode range
- Independent supply and input common-mode voltages
- Single resistor gain set
- 25µA Typical low quiescent current
- Green product and no Sb/Br
Applications
Power Management, Automotive, Communications & Networking, Consumer Electronics, Portable Devices
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
800kHz
5Pins
85°C
60V
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
SOT-23
-40°C
2.7V
120dB
-
-
2mV
2µA
800kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate