Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.710 |
| 10+ | € 7.550 |
| 25+ | € 7.290 |
| 50+ | € 7.020 |
| 100+ | € 6.830 |
| 250+ | € 6.640 |
Product Information
Product Overview
The INA117P is a precision unity-gain Difference Amplifier with very high common-mode input voltage range. It is a single monolithic IC consisting of a precision op-amp and integrated thin-film resistor network. It can accurately measure small differential voltages in the presence of common-mode signals up to ±200V. This high common-mode voltage INA117 amplifier inputs are protected from momentary common-mode or differential overloads up to ±500V. In many applications, where galvanic isolation is not essential, the amplifier can replace isolation amplifiers. This can eliminate costly isolated input-side power supplies and their associated ripple, noise and quiescent current. The amplifier's 0.001% nonlinearity and 200kHz bandwidth are superior to those of conventional isolation amplifiers.
- ±500V Common mode
- ±500V Differential mode
- 0.02% Maximum gain error
- 0.001% Maximum nonlinearity
- 86dB Minimum CMRR
- Green product and no Sb/Br
Applications
Power Management, Automation & Process Control
Technical Specifications
1Amplifiers
1dB
± 5V to ± 18V
8Pins
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
2.6V/µs
200kHz
2.6V/µs
DIP
1mV
-40°C
-
-
DIP
200kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate