Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.150 |
10+ | € 1.010 |
50+ | € 0.836 |
100+ | € 0.749 |
250+ | € 0.692 |
500+ | € 0.646 |
1000+ | € 0.611 |
2500+ | € 0.588 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4050BE
Order Code3119261
Product RangeCD4000 LOGIC
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberCD4050
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4050
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4050BE is a CMOS Hex non-inverting Buffer/Converter feature logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. These devices are intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads.
- High sink current for driving 2 TTL loads
- High-to-low level logic conversion
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Green product
Applications
Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4050
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
CD4050
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability