Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.150 |
10+ | € 1.860 |
50+ | € 1.750 |
100+ | € 1.610 |
250+ | € 1.530 |
500+ | € 1.370 |
1000+ | € 1.300 |
2500+ | € 1.270 |
Product Information
Product Overview
The CC110LRGPR is a value sub-1GHz RF Transceiver for the 300 to 348MHz, 387 to 464MHz and 779 to 928MHz frequency bands. The circuit is based on the popular CC1101 RF transceiver and RF performance characteristics are identical. The value line transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 600kbps. The transceiver provides extensive hardware support for packet handling, data buffering and burst transmissions. The main operating parameters and the 64-byte receive and transmit FIFOs of transceiver can be controlled through a serial peripheral interface (SPI). In a typical system, the transceiver will be used together with a microcontroller and a few additional passive components.
- Flexible support for packet oriented systems
- On-chip support for sync word insertion, flexible packet length and automatic CRC calculation
- Completely on-chip frequency synthesizer
- No external filters or RF switch needed
- Green product and no Sb/Br
Applications
Industrial, RF Communications, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
300MHz
2FSK, 4FSK, GFSK, OOK
14.7mA
20Pins
3.6V
12dBm
Ultra Low Power Wireless Applications ISM/SRD Bands, Wireless Alarm & Security Systems
85°C
MSL 3 - 168 hours
928MHz
600Kbps
QFN
1.8V
33.6mA
-116dBm
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate