Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 245.430 |
Product Information
Product Overview
The TESTO 175-T3 is a two channel temperature data logger with external type T & K thermocouples. The 175 T3 temperature measurement logger has dual external thermocouple connections, 1 Type K and 1 Type T) which allows for simultaneous measurements using a wide variety of probes. The TESTO 175 T3 temperature data logger features a large display and alarm indication that makes it ideal for continuous monitoring of temperatures. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional).
- Measuring range from -50°C to +1000°C (type K) and -50°C to +400°C (type T )
- Accuracy is ±0.5°C (-50°C to +70°C), ±0.7% of mV (+70.1°C to +1000°C)
- Resolution is 0.1°F / 0.1°C
- Dual external thermocouple probe ports (type T, type K) compatible with variety of different probes
- Easy to read large display that shows current reading and exceeded measurement limits
- Capable of storing up to 1,000,000 temperature readings
- Rugged and waterproof according to IP65
- Capable of CFR 21 part 11 compliancy
- Dimension is 89mm x 53mm x 27mm
- Measuring rate is 10s to 24h, 3 x AIMn type AAA or Energizer) battery
Applications
Test & Measurement
Contents
Testo 175 T3 temperature data logger, Batteries, Wall mount, Lock, Certificate of conformity.
Notes
The Testo 175 T3 temperature measurement logger requires an interface to use the free data logger software. One interface can be used for multiple instruments.
Technical Specifications
Temperature
Lead (08-Jul-2021)
175 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate