Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 125.830 |
Product Information
Product Overview
TESTO 750-2 + TESTO 745 is a TESTO 750-2 voltage tester and TESTO 745 non contact voltage tester. The testo 750 voltage tester is a first instruments with an all-round LED display. The display can be seen from any position and guarantees an ideal voltage indication due to its unique fibre optics. It meets the latest voltage tester standard EN 61243-3:2011 and have a safety specification according to CAT IV. It has most important functions for voltage testing, continuity testing and rotating magnetic field measurement. The testo 750-2 is also suitable for single pole voltage testing and has a torch along with an RC trigger function. Vibrating load buttons ensure that the trigger test cannot be carried out accidentally. The testo 745 NCV Tester quickly checks for the presence of voltage in AC powered systems. It can be safely used up to 1000 VAC. The testo 745 NCV has a built-in LPF which greatly reduces high frequency interference which causes false indications.
- IP 64 rated(TESTO 750-2), IP67 rated(TESTO 745)
- Rated to CAT III 1000V and CAT IV 600V
- Measuring point illumination
- 745 NCV includes LED flashlight is bright and focused to make testing simple in dark spaces
- Dimension is (L x W x H) 270 x 70 x 35mm ( testo 750-2)
- Dimension is 155 x 25 x 23mm (testo 745)
Contents
Testo 750-2 voltage tester including batteries, Measuring tip protector and measuring tip caps, Testo 745 non-contact voltage tester including batteries.
Technical Specifications
745 Non-Contact Voltage Tester, 750-2 Voltage Tester, Batteries, Measuring Tip Protector and Caps
To Be Advised
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate