Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 174 H
Order Code4588938
Also Known As0572 1741 01
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 99.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 174 H
Order Code4588938
Also Known As0572 1741 01
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Maximum Samples16K Samples
Data InterfaceBluetooth
Display TypeLCD
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0572 1741 01 is a testo 174 H - mini data logger for temperature and humidity with USB-C and PC software. The testo 174 H mini data logger is the ideal solution for monitoring temperature and humidity-sensitive goods. With a measuring range of -20°C to +70°C, simple operation and professional evaluation software, it offers precise and reliable control.
- Measuring range from -20 to +70°C with ±0.5°C accuracy
- Measuring range from 0 to 100%RH with ±3 %RH (2 to 98 %RH) accuracy
- Fast and uncomplicated data readout via USB-C
- Professional software for Excel export, logger programming, data analysis and PDF reporting
- Precise measurement of humidity and temperature in the range from -20 °C to +70 °C
- Reliable automatic data backup in the event of a flat battery or battery change
- Convenient storage of up to 16,000 measured values
- IP20 rating
- Dimension is 60 x 38 x 18.5mm
Contents
Mini data logger testo 174 H for temperature and humidity with PC software, Wall bracket, Batteries (2 x CR 2032 lithium), Test report.
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
Bluetooth
Product Range
-
No. of Channels / Inputs
2 Channel
Maximum Samples
16K Samples
Display Type
LCD
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04