Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4,133.000 |
Product Information
Product Overview
Testo 883 thermal imager was developed especially for maintenance staff, facility managers and building energy consultants who wish to rely on the best thermal image quality and helpful features for their thermal measuring tasks. This saves time and ensures flawless work results. In facility management and maintenance, testo SiteRecognition technology really pays off. This feature automatically assigns thermal images (e.g. of switching cabinets) to the correct measurement object, thus eliminating the need for tedious manual image management. In building energy consulting, many experts appreciate the professional software testo IRSoft, which is included with the testo 883. With this, not only can thermal images be comprehensively analysed, they can also be summarized in impressive-looking reports. This reduces the time required and makes it easier to impress customers over the long term.
- IR resolution of 320 x 240 pixels(with SuperResolution 640 x 480 pixels), NETD <lt/> 40mK
- Testo SiteRecognition intelligent image management & testo ScaleAssist automatic contrast adjustment
- Extensive analysis and documentation with the intuitive professional software testo IRSoft
- Manual focus and interchangeable lenses
- Integrate readings from clamp meter or humidity probe directly into the thermal image
- Dimension is (LxWxH) 171mm x 95mm x 236mm
Contents
Testo 883 thermal imager with standard lens 30° x 23°, USB-C cable, USB mains unit, Li-ion rechargeable battery, carrying strap, Bluetooth® headset (depending on the country), short instructions, calibration protocol, professional software IRSoft (free download), in a case.
Technical Specifications
-30°C
320 x 240
30° x 23°
27Hz
-
650°C
0.04°C
100mm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate