Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0560 4101
Order Code4469808
Also Known As0560 4102
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTESTO
Manufacturer Part No0560 4101
Order Code4469808
Also Known As0560 4102
Technical Datasheet
Air Velocity Range0.4m/s to 20m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height133mm
External Width46mm
External Depth25mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0560 4101 is a testo 410-1 pocket-sized vane anemometer that measures air velocity and air temperature. You can use it to carry out quick spot measurements at ventilation grilles (air outlets). The anemometer is also ideal to use outdoors. It displays the units m/s, km/h, fpm, mph and kts, and also calculates wind chill and the Beaufort wind force.
- Measuring range from -10 to +50°C (temperature - NTC), 0.4 to 20m/s (velocity - vane)
- Vane anemometer with permanently installed 30mm vane
- With single-point averaging, max/min values and hold function
- IP10 rated
- Dimension is 133 x 46 x 25mm (including protective cap)
- 100h (average, without display illumination), 2 AAA micro batteries
Contents
Testo 410-1 handy vane anemometer with integrated NTC air thermometer incl. protection cap, Batteries, Calibration protocol.
Technical Specifications
Air Velocity Range
0.4m/s to 20m/s
Operating Temperature Min
-10°C
Relative Humidity Range
-
External Width
46mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
133mm
External Depth
25mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27