Product Information
Product Overview
0560 0460 is a testo 460 pocket-sized non-contact rpm measurement. The especially handy, pocket-sized rpm measuring instrument testo 460 optically measures rpm, e.g. on ventilators and shafts. The ideal distance to the measurement object is between 10 and 40cm. Simply attach a reflective marker (optional) to the measurement object, point the visible measurement spot at the reflective marker, and measure. Min./max. values are directly displayed at the press of a button. The hold-button allows particularly convenient reading of the measurement values. The illuminated display enables easy read-out of the measurement values even in bad lighting. Testo 460 is very small, handy and easy to operate. The clip-on protective cap, wrist strap and a belt holder provide safe storage, ensuring an especially long working life.
- LED measurement spot marking
- Display illumination
- Measuring range 100 to 29999rpm with 0.1rpm (0 to 999.9rpm), 1rpm (1000 to 29999rrpm) resolution
- Selectable units: rpm, rps
- 0.5s measurement rate
- IP40 rated
- Operating temperature range from 0 to +50°C
- Powered by 2 AAA micro batteries
- Dimension is 119 x 46 x 25mm (incl. protective cap)
Contents
Testo 460 pocket-sized non-contact rpm measurement, Protection cap, Batteries, Belt holder, Calibration protocol.
Technical Specifications
100RPM to 29999RPM
119mm
0.5s
400mm
50°C
No SVHC (23-Jan-2024)
0.02%
46mm
25mm
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate