Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No60404-00009-00
Order Code3876245
Product Range60404 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTESA
Manufacturer Part No60404-00009-00
Order Code3876245
Product Range60404 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape ColourRed
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product Range60404 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
66m
Tape Width - Metric
6mm
SVHC
To Be Advised
Tape Colour
Red
Roll Length - Imperial
216.5ft
Tape Width - Imperial
0.24"
Product Range
60404 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033