Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No52114-00000-00
Order Code3876203
Product Range52114 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,447.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,447.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No52114-00000-00
Order Code3876203
Product Range52114 Series
Technical Datasheet
Tape TypeDouble Coated
Adhesive TypeTackified Acrylic Adhesive
Tape ColourTransparent
Total Tape Thickness17 mil (0.43 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial4.5ft
Tape Width - Metric1.38m
Product Range52114 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Double Coated
Tape Colour
Transparent
Roll Length - Imperial
82ft
Tape Width - Imperial
4.5ft
Product Range
52114 Series
Adhesive Type
Tackified Acrylic Adhesive
Total Tape Thickness
17 mil (0.43 mm)
Roll Length - Metric
25m
Tape Width - Metric
1.38m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.737