Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04688-00007-00
Order Code3875843
Product Range4688 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | € 13.210 |
Price for:Each
Minimum: 36
Multiple: 36
€ 475.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04688-00007-00
Order Code3875843
Product Range4688 Series
Technical Datasheet
Tape TypeWaterproof Cloth
Adhesive TypeNatural Rubber Adhesive
Tape ColourWhite
Total Tape Thickness10.2 mil (0.259 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4688 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Waterproof Cloth
Tape Colour
White
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.98"
Product Range
4688 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
10.2 mil (0.259 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38