Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEROSON
Manufacturer Part NoVR 1000, 10M X 12MM
Order Code3438595
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial32.81ft
Roll Length - Metric10m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
TEROSON® VR 1000 is a polyethylene foam tape coated on both sides with acrylic adhesive. One side is covered with a polyethylene film as a separating medium. It is used in particular for bonding and attachment of protective and decorative trims or insignias and fixing of PVC or PU integral skin foam panels. The tape is characterised by a high resistance to weathering and UV. Surface preparation with TEROSON® VR 10 recommended.
- High resistance to weathering
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Width - Metric
12mm
SVHC
No SVHC (10-Jun-2022)
Tape Colour
-
Roll Length - Imperial
32.81ft
Tape Width - Imperial
0.47"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1