Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTEROSON
Manufacturer Part NoUP 120, 326G
Order Code3438554
Technical Datasheet
Filler TypePolymer
Filler ApplicationsAutomotive
Dispensing MethodTub
Volume-
Weight326g
Product Range-
Product Overview
TEROSON® UP 120 is an all purpose, emergency unsaturated polyester body filler. It is used for repairs to gasoline tanks, leaking pipes, radiators, etc. Suitable substrates are steel, aluminium, galvanized surfaces, glass fibre, copper and tin.
- Resistance to oil, water, most common chemicals and high temperatures
Technical Specifications
Filler Type
Polymer
Dispensing Method
Tub
Weight
326g
SVHC
No SVHC (10-Jun-2022)
Filler Applications
Automotive
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39079190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3269