Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
ESD safe soldering station with LCD display for easy readout.
- Visual operating control
- LCD backlight
- Auto sleep and password locking
- Multi-power switching mode control
- Fault display warning function
- Handy handgrip for comfort use
- 12-month limited warranty *view Terms & Conditions for details
Contents
Soldering station, Soldering iron, Soldering iron holder, Power cord, Cleaning sponge, User manual.
Technical Specifications
Supply Voltage VAC
220VAC
Output Power
90W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
500°C
Kit Contents
Soldering Station with LCD Display
Plug Type
UK Type G
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.85