Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-027
Order Code2729423
Also Known AsGTIN UPC EAN: 3760122595750
Technical Datasheet
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.600 |
25+ | € 9.050 |
100+ | € 8.480 |
250+ | € 8.050 |
500+ | € 7.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-027
Order Code2729423
Also Known AsGTIN UPC EAN: 3760122595750
Technical Datasheet
Lead Length - Imperial3.3ft
Voltage Rating1kV
Product Overview
The 76-027 from Tenma is a black colour stacking 4mm male banana plug to stacking 4mm male banana plug lead. It has electrical safety according to EN / IEC 61010-031:2008 :1000V CAT II/1000V CAT III/600V CAT IV, reinforced insulation, 28A (at +40°C). The lead features insulating grey tips on the 4mm banana male connections to prevent accidental contact. The design and the material of lantern contact springs meet the need of low resistance and reliability. It also has double jacket wire to offer a wire wear indicator.
- Visible length of the wire is 1m (100cm)
- Nickel coated brass and red annealed copper conductor material
- Silicone wire jacket, insulator and lantern contact spring
- IP2X (touch proof) according to EN/IEC 60529
- Pollution degree 1 or 2
- Operating temperature range from -20°C to +80°C
- European union, voltage and current markings on lead
- Wire attachment comply with heavy duty
- Cross section of 0.75mm²
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Lead Length - Imperial
3.3ft
Voltage Rating
1kV
Technical Docs (2)
Alternatives for 76-027
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042