Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2685
Order Code2563981
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Max30V
Output Current Max3A
Power Rating90W
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
72-2685 from Tenma is a single-channel, adjustable bench power supply with 4-digit display. This compact design power supply has constant current, constant voltage and current preset functions. It also features knob lock function to avoid improper operation.
- Complete digital control
- Encoder-controlled fine and coarse adjustment
- Industrial grade, with load for a long time period
- Intelligent temperature-controlled fan
- 10mV/1mA high accuracy and resolution
- Low noise and ripple
- Over current protection
- 12 month limited warranty *view Terms & Conditions for details
Contents
Bench power supply, user manual, UK and EU power cords (1.2m).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Max
30V
Power Rating
90W
Manufacturer Warranty
1 Year
Plug Type
EU, UK
No. of Outputs
1 Output
Output Current Max
3A
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796