Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.620 |
25+ | € 3.040 |
100+ | € 2.730 |
250+ | € 2.520 |
500+ | € 2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14354
Order Code2930347
Technical Datasheet
Inter Series Connector ABanana - 4mm
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BSpade Lug
Convert To Positions-
Convert To Gender-
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Jack
Convert To Positions
-
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Spade Lug
Convert To Gender
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003