Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-14110
Order Code2830548
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product Range-
Bandwidth5MHz
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
Manufacturer Warranty1 Year
Plug Type-
Product Overview
72-14110 is a function/arbitrary waveform generator from Tenma use direct digital synthesis to generate accurate and stable waveform output with resolutions as low as 1µHz. This device is economical, high-performance, multi-functional single channel waveform generators. It can generate accurate, stable, pure and low distortion output signals also can provide high-frequency vertical edge square waves.
- Sine wave output of 20MHz/10MHz/5MHz, full frequency range resolution is 1µHz
- Square wave/pulse waveform of 5MHz, rising, falling and duty cycle time are adjustable
- Using DDS implementation method, with 125M/s sampling rate and 14bits vertical resolution
- 6-bit high precision frequency counter that is TTL level compatible
- Arbitrary waveform storage of 2048 points, stores upto 16 groups of non-volatile arbitrary waveforms
- Abundant modulation types: AM, FM, PM, ASK, FSK, PSK, PWM
- Powerful PC software
- 4.3" high resolution TFT liquid crystal display
- Standard configuration interface: USB device
- Supports internal/external modulation and internal/external/manual trigger/sweep output
- Easy-to-use multifunctional control and number keyboard
- 12 month limited warranty *view Terms & Conditions for details
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
-
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
1 Year
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4