Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXW54P3JL01DM6L
Order Code4240983
Product RangeUltrasonic sensors XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 521.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 521.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXW54P3JL01DM6L
Order Code4240983
Product RangeUltrasonic sensors XX Series
Technical Datasheet
Sensing Distance Max3m
Sensing Range Max3m
Frequency48kHz
Operating Temperature Min-40°C
Operating Temperature Max70°C
Beam Divergence50°
Product RangeUltrasonic sensors XX Series
SVHCTo Be Advised
Product Overview
- Ultrasonic sensor
- Diffuse detection system, plastic material
- Ø 54mm sensor design, CANJ SAE 1939 output signal
- 1 NO or 1 NC programmable output function
- 6-wire wiring technique, PNP discrete output type
- 0.5V to 4.5V analogue output function
- 12V to 24VDC with reverse polarity protection (supply voltage)
- Beam angle is 50°, ambient air temperature for operation is -40°C to 70°C
- Valox enclosure material, <lt/>= 1.6Hz switching frequency
- EN/IEC 60947-5-2, CSA C22.2 No 14, UL 508 standards
Technical Specifications
Sensing Distance Max
3m
Frequency
48kHz
Operating Temperature Max
70°C
Product Range
Ultrasonic sensors XX Series
Sensing Range Max
3m
Operating Temperature Min
-40°C
Beam Divergence
50°
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152