Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A3PAL2
Order Code2847796
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 255.700 |
5+ | € 247.310 |
10+ | € 242.360 |
25+ | € 237.420 |
50+ | € 232.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 255.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A3PAL2
Order Code2847796
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Distance Max500mm
Sensing Range Max500mm
Frequency300kHz
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence6°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
500mm
Frequency
300kHz
Operating Temperature Max
65°C
Product Range
OsiSense XX Series
Sensing Range Max
500mm
Operating Temperature Min
-20°C
Beam Divergence
6°
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124