Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL2E30H106N
Order Code3131432
Product RangePreventa XUSL2E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,948.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,948.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL2E30H106N
Order Code3131432
Product RangePreventa XUSL2E Series
Technical Datasheet
Performance LevelPL d
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL2, SIL CL2
No. of Beams53
Protection Height1.06m
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / StandardsEN/ISO 13849-1, IEC 62061, IEC 61508, IEC 61496-1
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max24VDC
Product RangePreventa XUSL2E Series
SVHCTo Be Advised
Technical Specifications
Performance Level
PL d
Safety Integrity Level
SIL2, SIL CL2
Protection Height
1.06m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 2
No. of Beams
53
Sensing Range Max
12m
Approvals / Standards
EN/ISO 13849-1, IEC 62061, IEC 61508, IEC 61496-1
Control Output Type
2PNP
Product Range
Preventa XUSL2E Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.947