Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUKT1KSMM12
Order Code2847560
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 329.600 |
5+ | € 323.010 |
10+ | € 316.420 |
25+ | € 309.820 |
50+ | € 303.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 329.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUKT1KSMM12
Order Code2847560
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypeNPN / PNP
Sensing MethodReflex
Product RangeOsiSense XU Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Reflex
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
NPN / PNP
Product Range
OsiSense XU Series
Connection Method
M12 Connector
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138