Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0APSNL2
Order Code2765957
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 108.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0APSNL2
Order Code2765957
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max15m
Sensor Output TypePNP
Sensing MethodMultimode
Product RangeOsiSense XU Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Product Overview
The OsiSense XUB0A series plastic 0.12m sensing distance diffuse with background suppression Photo-electric Sensor provides general purpose multimode function with simplicity through innovation. The multimode function, a single product meets all the requirements for optical detection. Effectively, by simply pressing the teach mode button, the sensor automatically acquires optimum configuration for the application requirements. Irrespective of the detection mode used, the outputs become either normally opener NC. A multimode sensor means immediate and intuitive setting-up that is accessible to all.
- Diffuse system detection of object
- Diffuse system, background suppression, detection of object
- Reflex system (reflector accessory) detection of object
- Thru-beam system, on optical receiver detection of object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
15m
Sensing Method
Multimode
Connection Method
Cable
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102