Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT130B1FAL2
Order Code2766025
Product RangeOsiSense XT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT130B1FAL2
Order Code2766025
Product RangeOsiSense XT Series
Technical Datasheet
Thread Size - MetricM30 x 1.5
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypeSPST-NO
Product RangeOsiSense XT Series
SVHCTo Be Advised
Alternatives for XT130B1FAL2
1 Product Found
Technical Specifications
Thread Size - Metric
M30 x 1.5
Sensing Distance Max
10mm
Product Range
OsiSense XT Series
Sensing Range Max
10mm
Sensor Output Type
SPST-NO
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281