Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C2A4PCM12
Order Code2663069
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.620 |
5+ | € 71.430 |
10+ | € 70.260 |
25+ | € 69.090 |
50+ | € 67.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C2A4PCM12
Order Code2663069
Product RangeXS Series
Technical Datasheet
Sensing Range Max40mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Distance Nom40mm
Supply Voltage Min12VDC
Supply Voltage DC Max48V
Supply Voltage Max48VDC
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XS8C2A4PCM12 is a non-flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, DC circuit PNP-NO+NC output function, 4-pin M12 male connector electrical connection and 5-position turret head detection face. It is made of plastic fixed body, PBT front and enclosure.
- 1 Yellow LED for output state
- 1 Green LED for supply-ON
- 3-wire wiring technique
- IP65/IP67/IP69K Protection rating
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensing Range Max
40mm
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
40mm
Supply Voltage DC Max
48V
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378296