Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1M12KP340D.
Order Code2455533
Product RangeXS Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 81.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1M12KP340D.
Order Code2455533
Product RangeXS Series
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM12
Sensor Output TypeNPN / PNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OsiSense XS 1M series flush or non-flush mountable general purpose Inductive Proximity Sensor with increased range. The inductive detection function that performs and lasts. The ever increasing needs of machine manufacturers relating to functions required for increased range inductive detection have led us to introduce this new offer to meet your demanding requirements. It is particularly well suited for machines used in the, machine tooling, assembly, packaging sectors and automotive industry and conveying. A global offers of high-performance inductive sensor to meet individual needs.
- Easy to install
- Robust
- Reliable and readily available
- Contributes to machine compactness
- Increased range (x2), sensing distance easier to adjust
- Long and short product lengths to meet most demanding dimension standards on the market
- DC and AC/DC versions available for maximum flexibility
- Increase the reliability
- Resistance to electromagnetic interference - Immune to high levels of EMC
- Contributes to machine performance
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
XS Series
Alternatives for XS1M12KP340D.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04