Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP2131
Order Code2765935
Product RangeOsisense XC
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.600 |
5+ | € 22.150 |
10+ | € 21.700 |
20+ | € 21.240 |
50+ | € 20.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP2131
Order Code2765935
Product RangeOsisense XC
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max240V
For Use WithSchneider XCKD, XCKJ, XCKL, XCKM, XCKP & XCKS Series Limit Switches
Contact Voltage DC Max-
Product RangeOsisense XC
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
3A
For Use With
Schneider XCKD, XCKJ, XCKL, XCKM, XCKP & XCKS Series Limit Switches
Product Range
Osisense XC
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022