Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121P16
Order Code4253723
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.980 |
5+ | € 41.140 |
10+ | € 40.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121P16
Order Code4253723
Technical Datasheet
Limit Switch ActuatorLever Arm
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max6N
Product Range-
Contact Current DC Max10A
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Lever Arm
Contact Current AC Max
10A
Operating Force Max
6N
Contact Current DC Max
10A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086