Print Page
WS3K-CAN FDBUS TD
Test License Key Upgrade, CAN FD Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoWS3K-CAN FDBUS TD
Order Code4656310
Product RangeWaveSurfer 3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,725.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoWS3K-CAN FDBUS TD
Order Code4656310
Product RangeWaveSurfer 3000 Series
Technical Datasheet
Accessory TypeCAN FD Trigger and Decode Option
For Use WithTeledyne Lecroy WaveSurfer 3000 Series Oscilloscopes
Product RangeWaveSurfer 3000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
WS3K-CAN FDBUS TD is a CAN and CAN FD trigger and decode package for WaveSurfer 3000 - 3000z oscilloscopes.
- Symbolic trigger setup, decode, and data extraction and graph setup using DBC or ARXML file
- Error-frame red colour decode highlight
- DATA trigger pattern setup can be less than full bytes/nibbles and can be spread across bytes
- Conditional ID definition (<=, =, >, >=, <>, IN RANGE, OUT of RANGE)
- Supports 29-bit GM CAN Priority ID, Source ID, Parameter ID trigger and decode
Technical Specifications
Accessory Type
CAN FD Trigger and Decode Option
Product Range
WaveSurfer 3000 Series
For Use With
Teledyne Lecroy WaveSurfer 3000 Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001