T3DSO3034HD PROMO1
Digital Oscilloscope, PROMO1, T3DSO3000HD Series, 4 Analogue, 350 MHz, 4 GSPS, 400 Mpts, 830 ps
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,450.000 |
Product Information
Product Overview
T3DSO3034HD PROMO1 is a T3DSO3000HD fully loaded promotional mixed signal oscilloscope. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, and power analysis allow for extended waveform records captured, stored, and analysed. An impressive array of measurement and math capabilities, options for a 50MHz arbitrary waveform generator, as well as serial decoding are also features of the T3DSO3000HD. The large 10.1’’ display capacitive touch screen supports multi-touch gestures, with the addition of user-friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.
- 4 analogue channels, 16 digital channels, 350MHz bandwidth
- Waveform capture rate up to 200,000wfm/s (normal mode), and 890,000wfm/s (sequence mode)
- Supports 256-level intensity grading and colour temperature display modes
- Up to 400Mpts/ch record length
- I²C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I²S, MILSTD-1553B, SENT, Manchester and ARINC429
- History waveform record function, the maximum recorded waveform length is 80,000 frames
- Automatic measurements on 50+ parameters
- 2x USB 3.0 host, 1x USB 2.0 host, USB 3.0 device, 1000M LAN, external trigger in, aux out
- Built-in web server supports remote control over the LAN port using a web browser
- Supports SCPI remote control commands, supports external mouse and keyboard
Contents
Mixed signal oscilloscope, Passive probe x 4, USB cable, Power cord, Wireless mouse, Quick start guide, Certificate of calibration, 16 digital channel probe.
Technical Specifications
T3DSO3000HD Series
350MHz
400 Mpts
TFT LCD Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Analogue
4GSPS
830ps
DSO, 350 MHz, 4x Passive Probes, USB Cable, Power Cord, Wireless Mouse, Quick Start Guide, Cal
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate