T3AFG30
Arbitrary Generator, Function, 2 Channel, 30 MHz, AM, ASK, Burst, DSB-AM, FM, FSK, Harmonic
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,020.000 |
Product Information
Product Overview
T3AFG30 is a 30MHz bandwidth, 2 channel function/arbitrary waveform generator. The proprietary arbitrary & pulse techniques used in the T3AFG30 model helps to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square and pulse waveforms. With the above advantages the T3AFG30 generator can provide user with a variety of high fidelity and low jitter signals, which can meet the growing requirements of a wide range of complex applications.
- 16kpts/ch memory
- 150MS/s per channel sample rate
- 4.3inch TFT LCD display
- USB host, USB device, LAN connectivity
- 14 bit resolution
- Store and recall user defined waveforms
- Load and replay built in arbitrary waveforms
- TrueArb and EasyPulse function
- Operating temperature range from 0°C to 40°C
- Dimension is 260.09mm x 107.18mm x 295.65mm
Contents
Function/arbitrary waveform generator, Quick start guide, USB cable, Calibration certificate, Power cord.
Technical Specifications
Arbitrary, Function
T3AFG Series
AM, ASK, Burst, DSB-AM, FM, FSK, Harmonic, PM, PSK, PWM, Sweep
-
2 Channel
30MHz
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate