PP007-WR-1
Oscilloscope Probe, Passive, 500 MHz, 400 V, 10:1, Oscilloscopes
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 490.000 |
Product Information
Product Overview
PP007-WR-1 is a passive probe. It provides a 10:1 attenuation and feature a high input resistance of 10Mohm. This high input resistance means that passive probes are the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. Passive probe is designed to handle voltages of 400V. Teledyne LeCroy passive probes feature an attenuation sense pin which tells the oscilloscope to scale the waveforms automatically requiring no user input. The sharp probe tip (rigid tip is included) is spring loaded, allowing it to retract into the narrow probe head. Recommended oscilloscope WaveRunner 6000(A), WaveRunner Xi(A) ≥ 1 GHz, WaveSurfer Xs(A) ≥ 1 GHz, WavePro 7 Zi and WaveMaster 8 Zi.
- 500MHz bandwidth
- 9.5pF input capacitance
- 0.098inch probe diameter, 4.26foot cable length
- BNC interface
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- Supports fine pitch SMD probing
Technical Specifications
Passive
400V
Oscilloscopes
No SVHC (21-Jan-2025)
500MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate