Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 592.540 |
Product Information
Product Overview
The DM166 from Flir is a professional digital mustimeter. This professional digital mustimeter provides rich features which helps to troubleshoot faster and more efficiently and stay safe while working. The FLIR DM166 is a must-have tool for commercial electricians, automation, electronics and HVAC technicians. Featuring Infrared Guided Measurement (IGM) that's powered by a built-in 80 x 60 FLIR thermal imager, the DM166 visually guides you to the precise location of of temperature anomalies potential problems. It includes the essential measurement features including True RMS AC/DC voltage and current, non-contact voltage detection, VFD mode and more. Ideal deal tool for troubleshooting and diagnosing complex issues in both high- and low-voltage applications.
- Identify energized and potentially faulty equipment from a safe distance with IGM capability
- 3m drop tested, CAT IV-300V, CAT III-600V safety category rating, IP40 rated
- Measures 600.0V, 600.0mV AC/DC voltage, 600.0V VFD AC voltage, 10A, 600.0mA, 6000μA AC/DC current
- Measures 6.000Mohm, 60.00Mohm resistance, 2.000mF, 10.00mF capacitance
- Measures temperature (type-K thermocouple) range from -40°F to 752.0°F
- Diode test, continuity check
- Auto power off, display size of 2.4inch TFT screen
- Size is 190mm x 86.4mm x 48.3mm (7.5inch x 3.4inch x 1.9inch)
Applications
Test & Measurement, Thermal Management, Maintenance & Repair
Contents
DM166, L91 lithium batteries, Silicone test leads, Soft carrying case.
Technical Specifications
80 x 60
10A
600V
60Mohm
-10°C
10 Years
No SVHC (17-Dec-2015)
50° x 38°
600mA
600mV
10000µF
150°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate