You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSO44 4-BW-500

MSO / MDO Oscilloscope, 4, 4 Analogue, 32 Digital, 500 MHz, 6.25 GSPS

TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
TEKTRONIX MSO44 4-BW-500
Video
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO44 4-BW-500
Order Code:
3104098
Product Range
4
Technical Datasheet:
MSO44 4-BW-500   Datasheet
See all Technical Docs

Product Range Selector (4)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
4 Analogue, 32 Digital

:
500MHz

:
6.25GSPS

:
-

:
-

:
HD Capacitive Touch Screen

:
MSO44 w/4-BW-500 Bandwidth Upgrade

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

4 Series MSO offers better visibility into complex systems by offering four and six channel models with a 13.3-inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analog channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analog and spectrum views* with independent acquisition controls for each domain. *Optional.
  • 4 FlexChannel® inputs
  • Each FlexChannel provides:
  • Maximum digital channels (with optional logic probes): 32
  • 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable)
  • Sample rate 6.25 GS/s
  • Record length 31.25 Mpoints standard (62.5 Mpoints optional upgrade)
  • >500,000 waveforms/s
  • Vertical resolution 12 bit ADC, up to 16 bits in High Res mode
  • Four passive analog probes (with both four and six-channel models)
  • Debug complicated embedded designs with a wide range of serial decodes
  • 6-in-1 instrument integration
  • Upgradable to fit your requirements

Applications

Aerospace, Defence, Military, Electronics Design, Medical, Lighting, Motor Drive & Control, Power Management, Power Supplies, Research & Development, Sensing & Instrumentation, Wireless

Contents

MSO44 with 4 FlexChannels, Four TPP0500B 500 MHz probes, Probe Accessory kit, Installation and safety manual (translated in English, Japanese, Simplified Chinese), Accessory Pouch, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labor on the instrument. 1-year warranty, parts and labor, on included probes.

Best Seller

Back order today stock arriving week commencing 5/21/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€17,500.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17,500.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --