Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEEPLUG
Manufacturer Part NoTHB.384.3ASSY
Order Code3377231
Technical Datasheet
Cable Diameter12mm
ColourBlack
Conductor Area CSA4mm²
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THB.384.3ASSY is a 3-Pole Teeplug rated at 16A at 400VAC with a maximum cable diameter of 12mm.
- 1 Cable entry
- Screw terminal
- Body Material: PA66
- IP Rating: IP68
- Maximum conductor Size: 4mm²
- Maximum current: 17A
- Maximum voltage: 400VAC
- Minimum Temperature Rating: -40°C
- Maximum Temperature Rating: 125°C
- Maximum Cable Diameter: 7mm
- Maximum Cable Diameter: 12mm
- Temperature "T" Rating: T85
Technical Specifications
Cable Diameter
12mm
Conductor Area CSA
4mm²
SVHC
No SVHC (21-Jan-2025)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058