Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-508318-2.5-9
Order Code2986543
Product RangeWP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 253.610 |
| 5+ | € 247.110 |
| 10+ | € 242.170 |
| 25+ | € 237.230 |
| 50+ | € 232.280 |
| 100+ | € 227.340 |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
€ 253.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-508318-2.5-9
Order Code2986543
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height31.8mm
Label Dimensions31.8mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product RangeWP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
31.8mm x 50.8mm
Label Diameter
-
Label Colour
White
Product Range
WP
Label Height
31.8mm
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
2500
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1