Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-381064-10-9
Order Code2986536
Product RangeWP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 371.820 |
5+ | € 364.380 |
10+ | € 356.950 |
25+ | € 349.510 |
50+ | € 342.070 |
100+ | € 334.640 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
€ 371.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-381064-10-9
Order Code2986536
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions6.4mm x 38.1mm
Label Height6.4mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
6.4mm
Label Diameter
-
Label Colour
White
Product Range
WP
Label Dimensions
6.4mm x 38.1mm
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1