Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-095095-10-9
Order Code2986523
Product RangeWP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 182.080 |
| 5+ | € 178.440 |
| 10+ | € 174.800 |
| 25+ | € 171.160 |
| 50+ | € 167.510 |
| 100+ | € 163.870 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
€ 182.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-095095-10-9
Order Code2986523
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.5mm
Label Dimensions9.5mm x 9.5mm
Label Width9.5mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
9.5mm x 9.5mm
Label Diameter
-
Label Colour
White
Product Range
WP
Label Height
9.5mm
Label Width
9.5mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1