Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23232D0001X001-EV-260
Order Code2325596
Product RangeHCR 75
Also Known As1904000-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23232D0001X001-EV-260
Order Code2325596
Product RangeHCR 75
Also Known As1904000-1
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 75
Contact Voltage DC Nom12V
Coil Resistance46ohm
Contact MaterialSilver
Product Overview
The HCR 75 series High Current Relay with limiting continuous current 75A at 23°C. It is suitable for voltage levels up to 24VDC.
- Minimal contact resistance
- Dustproof versions
- Current switching ability up to 150A
Applications
Industrial, Automotive, HVAC, Power Management
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
12V
Contact Material
Silver
Contact Current
50A
Relay Mounting
Panel Mount
Product Range
HCR 75
Coil Resistance
46ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
Product traceability