Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9CP1A54-240
Order Code1629085
Product RangeT9C
Also Known AsT9CP1A54-240
Technical Datasheet
1,844 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.270 |
10+ | € 7.360 |
25+ | € 7.050 |
100+ | € 6.550 |
250+ | € 6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9CP1A54-240
Order Code1629085
Product RangeT9C
Also Known AsT9CP1A54-240
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current30A
Product RangeT9C
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance12kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T9CP1A54-240 is a 1-pole general-purpose High Power PCB Relay with AC coil, T9C series. 1 form-A (1NO) contact configuration, AgSnInO contact, dust protected, flanged mounting, 4.75mm (0.187-inch) quick-connect for coil and 6.35mm (0.250-inch) quick-connect for contacts. VDE approved and UL recognized.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
12kohm
Coil Voltage
240VAC
Product Range
T9C
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium Oxide
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
Product traceability