Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.090 |
10+ | € 5.510 |
100+ | € 4.680 |
250+ | € 4.390 |
500+ | € 4.180 |
1000+ | € 4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4041017031-000
Order Code2817792
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCLead (21-Jan-2025)
Product Overview
The T4041017031-000 from TE Connectivity is a M8 female, 3 position panel mount connector designed for safe and reliable and efficient communication. It offers maximum design flexibility and cost efficiency. Approved by IEC61076-2-101, IEC61076-2-104 standards. Typical applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing of solenoid and sensor valves and vision systems.
- IP67 rated for harsh industrial environments
- Ruggedized for use in harsh industrial environments
- Field installable panel mount connector
- Straight connector
- Rear mounting
- Operating voltage is 60VAC, maximum contact current rating is 3A
- Copper alloy with nickel plating shell, polyamide 67 GF30 insulation material, silicone o-ring
- Operating temperature range from -40°C to 85°C
- Position keyed A code
Applications
Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
3Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
3A
SVHC
Lead (21-Jan-2025)
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000705
Product traceability