Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2060062201-000
Order Code2919006
Product RangeHSB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.580 |
10+ | € 17.360 |
25+ | € 16.380 |
100+ | € 13.210 |
250+ | € 12.780 |
500+ | € 11.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2060062201-000
Order Code2919006
Product RangeHSB
Technical Datasheet
Product RangeHSB
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating35A
Wire Size AWG Max10AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HSB
No. of Contacts
6Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
10AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
6+PE Contacts
Gender
Receptacle
Current Rating
35A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08696
Product traceability