Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1416100-0
Order Code9659463
Product RangeST
Also Known AsST3P2LC4
Technical Datasheet
283 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.850 |
10+ | € 32.930 |
30+ | € 32.510 |
100+ | € 30.210 |
250+ | € 29.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1416100-0
Order Code9659463
Product RangeST
Also Known AsST3P2LC4
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeST
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance3.39kohm
SVHCLead (23-Jan-2024)
Product Overview
The ST3P2LC4 is a general-purpose SNR Relay Package with DC coil. This ST-series relay has 1CO (1-form-C) gold-plated AgSnO2 single contact with micro disconnection type of interruption. Reduced system width for increased packing density on the DIN rail.
- Screw terminal type
- -40 to 55°C Ambient temperature range
Applications
Industrial
Contents
V23092-S1024-A201 SNR Relay, ST3FLC4 DIN-rail socket.
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
ST
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide, Gold
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for 3-1416100-0
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022