Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
525 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.560 |
5+ | € 63.920 |
10+ | € 61.290 |
25+ | € 54.280 |
50+ | € 52.540 |
100+ | € 50.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-2428.
Order Code3408877
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max220°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max220°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product Range-
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-50°C
Measured Temperature Max
220°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
3-Wire
RTD Type
Component with Leads
Sensing Temperature Max
220°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021002