Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12LB
Order Code2422379
Product RangeQ-CEE Series
Marker TypeSelf Laminating
LegendCAL / ID# / BY / DATE / DUE
Marker Dimensions152.4mm x 6.4mm
Marker MaterialVinyl
Legend ColourLight Blue
Marker ColourWhite
Product RangeQ-CEE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 6.4mm
Legend Colour
Light Blue
Product Range
Q-CEE Series
Legend
CAL / ID# / BY / DATE / DUE
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038888